



UPS2A331MHD | |
|---|---|
DigiKey Part Number | 493-15864-ND |
Manufacturer | |
Manufacturer Product Number | UPS2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 766.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A331MHD | Nichicon | 23.582 | 493-1983-ND | 1,64000 € | Upgrade |
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | 1,78000 € | Similar |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | 1,63000 € | Similar |
| UPM2A331MHD6 | Nichicon | 390 | 493-17117-ND | 2,00000 € | Similar |
| UPS2A331MHD1TN | Nichicon | 504 | 493-12236-1-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,94040 € | 47,02 € |
| 400 | 0,73158 € | 292,63 € |
| 800 | 0,68398 € | 547,18 € |
| 1.200 | 0,65997 € | 791,96 € |
| 2.800 | 0,61747 € | 1.728,92 € |
| 5.200 | 0,59199 € | 3.078,35 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

