



UPS2A331MHD1TN | |
|---|---|
DigiKey Part Number | 493-12236-1-ND - Cut Tape (CT) 493-12236-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2A331MHD1TN |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A331MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 766.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A331MHD1TN | Nichicon | 2.078 | 493-12265-1-ND | 1,64000 € | Direct |
| UPW2A331MHD | Nichicon | 17.582 | 493-1983-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00100 € | 10,01 € |
| 50 | 0,77720 € | 38,86 € |
| 100 | 0,70640 € | 70,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63072 € | 157,68 € |
| 500 | 0,58458 € | 292,29 € |
| 750 | 0,56128 € | 420,96 € |
| 1.250 | 0,53531 € | 669,14 € |
| 1.750 | 0,52005 € | 910,09 € |
| 2.500 | 0,50530 € | 1.263,25 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

