


EEU-FC2A331S | |
|---|---|
DigiKey Part Number | P10783-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A331S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A331S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 923 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,48660 € | 74,33 € |
| 100 | 1,36660 € | 136,66 € |
| 500 | 1,16042 € | 580,21 € |
| 1.000 | 1,09555 € | 1.095,55 € |
| 2.500 | 1,02638 € | 2.565,95 € |
| 5.000 | 0,98428 € | 4.921,40 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

