



URZ2A331MHD1TN | |
|---|---|
DigiKey Part Number | 493-12283-1-ND - Cut Tape (CT) 493-12283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2A331MHD1TN |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A331MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12800 € | 11,28 € |
| 50 | 0,87960 € | 43,98 € |
| 100 | 0,80110 € | 80,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71724 € | 179,31 € |
| 500 | 0,66606 € | 333,03 € |
| 750 | 0,64025 € | 480,19 € |
| 1.250 | 0,61146 € | 764,33 € |
| 1.750 | 0,59455 € | 1.040,46 € |
| 2.500 | 0,57820 € | 1.445,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

