Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar




UPJ1C222MHD | |
|---|---|
DigiKey Part Number | 493-11074-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.01 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 $ | 1,63 $ |
| 10 | 1,05900 $ | 10,59 $ |
| 50 | 0,81840 $ | 40,92 $ |
| 100 | 0,74240 $ | 74,24 $ |
| 500 | 0,61162 $ | 305,81 $ |
| 1.000 | 0,57044 $ | 570,44 $ |
| 2.500 | 0,52650 $ | 1.316,25 $ |
| 5.000 | 0,49973 $ | 2.498,65 $ |
| Unit Price without VAT: | 1,63000 $ |
|---|---|
| Unit Price with VAT: | 1,93970 $ |













