



UPJ1C222MHD6 | |
|---|---|
DigiKey Part Number | 493-15613-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C222MHD6 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C222MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 10 kHz |
Part Status Not For New Designs | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E222MHD6 | Nichicon | 0 | UPA1E222MHD6-ND | 0,62372 € | Upgrade |
| UPA1C222MHD | Nichicon | 0 | UPA1C222MHD-ND | 0,44915 € | Similar |
| UPM1C222MHD | Nichicon | 165 | 493-11117-ND | 1,53000 € | Similar |
| UPM1C222MHD6 | Nichicon | 497 | 493-15711-ND | 1,56000 € | Similar |
| UPS1C222MHD | Nichicon | 57 | 493-15825-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90400 € | 9,04 € |
| 50 | 0,69900 € | 34,95 € |
| 100 | 0,63410 € | 63,41 € |
| 500 | 0,52250 € | 261,25 € |
| 1.000 | 0,48736 € | 487,36 € |
| 2.500 | 0,44986 € | 1.124,65 € |
| 5.000 | 0,42701 € | 2.135,05 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

