



UPM1C222MHD | |
|---|---|
DigiKey Part Number | 493-11117-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.01 A @ 10 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 $ | 1,80 $ |
| 10 | 1,17200 $ | 11,72 $ |
| 50 | 0,90960 $ | 45,48 $ |
| 100 | 0,82670 $ | 82,67 $ |
| 600 | 0,67132 $ | 402,79 $ |
| 1.200 | 0,62853 $ | 754,24 $ |
| 3.000 | 0,58288 $ | 1.748,64 $ |
| 5.400 | 0,55898 $ | 3.018,49 $ |
| Unit Price without VAT: | 1,80000 $ |
|---|---|
| Unit Price with VAT: | 2,14200 $ |

