



UPS1C222MHD | |
|---|---|
DigiKey Part Number | 493-15825-ND |
Manufacturer | |
Manufacturer Product Number | UPS1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.349 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C222MHD | Nichicon | 0 | UPA1C222MHD-ND | 0,44915 € | Direct |
| UPJ1C222MHD6 | Nichicon | 491 | 493-15613-ND | 1,39000 € | Similar |
| UPM1C222MHD | Nichicon | 165 | 493-11117-ND | 1,53000 € | Similar |
| UPM1C222MHD6 | Nichicon | 497 | 493-15711-ND | 1,56000 € | Similar |
| UPW1C222MHD | Nichicon | 4.709 | 493-1794-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,46250 € | 46,25 € |
| 800 | 0,35730 € | 285,84 € |
| 1.600 | 0,33334 € | 533,34 € |
| 3.200 | 0,31343 € | 1.002,98 € |
| 5.600 | 0,29985 € | 1.679,16 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

