
ELXY160ELL222MK30S | |
|---|---|
DigiKey Part Number | 565-1781-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL222MK30S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL222MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.4625 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03700 € | 10,37 € |
| 50 | 0,80700 € | 40,35 € |
| 100 | 0,73420 € | 73,42 € |
| 500 | 0,60904 € | 304,52 € |
| 1.000 | 0,56964 € | 569,64 € |
| 3.000 | 0,52039 € | 1.561,17 € |
| 5.000 | 0,50199 € | 2.509,95 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

