


EEU-FC1C222 | |
|---|---|
DigiKey Part Number | P10257-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C222 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C222 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.556 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,71720 € | 35,86 € |
| 200 | 0,59625 € | 119,25 € |
| 600 | 0,52748 € | 316,49 € |
| 1.000 | 0,50176 € | 501,76 € |
| 2.600 | 0,46215 € | 1.201,59 € |
| 5.000 | 0,44033 € | 2.201,65 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

