
228KXM016M | |
|---|---|
DigiKey Part Number | 1572-1414-ND |
Manufacturer | |
Manufacturer Product Number | 228KXM016M |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 120.6mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.078 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 120.6mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C4228M000 | TDK | 1.619 | 495-B41888C4228M000-ND | 1,54000 € | Upgrade |
| ELZA250ELL222MK25S | Chemi-Con | 540 | 565-3611-ND | 2,80000 € | Upgrade |
| MAL214655222E3 | Vishay Beyschlag/Draloric/BC Components | 12 | 4464PHBK-ND | 3,03000 € | Upgrade |
| MAL215055222E3 | Vishay Beyschlag/Draloric/BC Components | 645 | MAL215055222E3-ND | 2,80000 € | Upgrade |
| 25JXF2200MEFC12.5X25 | Rubycon | 913 | 1189-3324-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81700 € | 8,17 € |
| 50 | 0,64860 € | 32,43 € |
| 200 | 0,55410 € | 110,82 € |
| 600 | 0,50142 € | 300,85 € |
| 1.000 | 0,48194 € | 481,94 € |
| 2.600 | 0,45222 € | 1.175,77 € |
| 5.000 | 0,43601 € | 2.180,05 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

