
25JXF2200MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-3324-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF2200MEFC12.5X25 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JXF2200MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.519 A @ 120 Hz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,05840 € | 52,92 € |
| 100 | 0,96650 € | 96,65 € |
| 500 | 0,80834 € | 404,17 € |
| 1.000 | 0,75856 € | 758,56 € |
| 3.000 | 0,69636 € | 2.089,08 € |
| 5.000 | 0,67312 € | 3.365,60 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

