Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade




UHC1C331MPD | |
|---|---|
DigiKey Part Number | UHC1C331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHC1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHC1C331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 578.1 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.23 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1C331MPD8 | Nichicon | 0 | UBT1C331MPD8-ND | 0,81000 € | Upgrade |
| UBW1C331MPD | Nichicon | 0 | 493-16635-ND | 0,26913 € | Upgrade |
| UHV1V331MPD | Nichicon | 1.449 | 493-15310-ND | 0,63000 € | Upgrade |
| UKA1V331MPD | Nichicon | 810 | 493-16827-ND | 1,17000 € | Upgrade |
| UPJ1C331MPD6 | Nichicon | 1.111 | 493-17024-ND | 0,61000 € | Upgrade |














