



UHD1C331MPD | |
|---|---|
DigiKey Part Number | 493-15193-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD | Nichicon | 1.336 | 493-1521-ND | 0,44000 € | Similar |
| UHD1C331MPD1AA | Nichicon | 0 | UHD1C331MPD1AA-ND | 0,08261 € | Parametric Equivalent |
| UHD1C331MPD1TA | Nichicon | 1.000 | 493-UHD1C331MPD1TACT-ND | 0,47000 € | Parametric Equivalent |
| UHD1C331MPD1TD | Nichicon | 1.796 | 493-UHD1C331MPD1TDCT-ND | 0,45000 € | Parametric Equivalent |
| UHV1C331MPD | Nichicon | 1.937 | 493-15297-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15510 € | 15,51 € |
| 500 | 0,12072 € | 60,36 € |
| 1.000 | 0,10986 € | 109,86 € |
| 3.000 | 0,09624 € | 288,72 € |
| 6.000 | 0,08949 € | 536,94 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

