



UHV1C331MPD | |
|---|---|
DigiKey Part Number | 493-15297-ND |
Manufacturer | |
Manufacturer Product Number | UHV1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 415 mA @ 120 Hz |
Packaging Bulk | Impedance 59 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C331MPD | Nichicon | 2.658 | 493-15193-ND | 0,38000 € | Similar |
| UHE1C331MPD | Nichicon | 1.336 | 493-1521-ND | 0,44000 € | Similar |
| UHE1C331MPD1CC | Nichicon | 0 | UHE1C331MPD1CC-ND | 0,10409 € | Parametric Equivalent |
| UHE1C331MPD1TA | Nichicon | 2.000 | 493-UHE1C331MPD1TACT-ND | 0,61000 € | Parametric Equivalent |
| UHE1C331MPD1TD | Nichicon | 5.618 | 493-15232-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,18970 € | 18,97 € |
| 500 | 0,14880 € | 74,40 € |
| 1.000 | 0,13590 € | 135,90 € |
| 3.000 | 0,11975 € | 359,25 € |
| 6.000 | 0,11174 € | 670,44 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

