



UHE1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1C331MPD1TACT-ND - Cut Tape (CT) UHE1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 448 mA @ 120 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,25990 € | 25,99 € |
| 500 | 0,20644 € | 103,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18956 € | 189,56 € |
| 2.000 | 0,17553 € | 351,06 € |
| 3.000 | 0,16845 € | 505,35 € |
| 5.000 | 0,16056 € | 802,80 € |
| 7.000 | 0,15592 € | 1.091,44 € |
| 10.000 | 0,15143 € | 1.514,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

