



UHE1C331MPD | |
|---|---|
DigiKey Part Number | 493-1521-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C331MPD | Nichicon | 2.658 | 493-15193-ND | 0,38000 € | Similar |
| UHV1C331MPD | Nichicon | 1.937 | 493-15297-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20080 € | 10,04 € |
| 200 | 0,15960 € | 31,92 € |
| 600 | 0,13612 € | 81,67 € |
| 1.000 | 0,12731 € | 127,31 € |
| 2.600 | 0,11373 € | 295,70 € |
| 5.000 | 0,10624 € | 531,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

