



UHD1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1C331MPD1TDCT-ND - Cut Tape (CT) UHD1C331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD1TA | Nichicon | 2.000 | 493-UHE1C331MPD1TACT-ND | 0,61000 € | Upgrade |
| UHD1C331MPD | Nichicon | 2.658 | 493-15193-ND | 0,38000 € | Parametric Equivalent |
| UHD1C331MPD1AA | Nichicon | 0 | UHD1C331MPD1AA-ND | 0,08261 € | Parametric Equivalent |
| UHD1C331MPD1TA | Nichicon | 1.000 | 493-UHD1C331MPD1TACT-ND | 0,47000 € | Parametric Equivalent |
| UHV1C331MPD | Nichicon | 1.937 | 493-15297-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18460 € | 18,46 € |
| 500 | 0,14466 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13206 € | 132,06 € |
| 2.000 | 0,12157 € | 243,14 € |
| 3.000 | 0,11627 € | 348,81 € |
| 5.000 | 0,11036 € | 551,80 € |
| 7.000 | 0,10689 € | 748,23 € |
| 10.000 | 0,10354 € | 1.035,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

