



UHV1V331MPD | |
|---|---|
DigiKey Part Number | 493-15310-ND |
Manufacturer | |
Manufacturer Product Number | UHV1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.475 A @ 100 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V331MPD | Nichicon | 992 | 493-16788-ND | 0,77000 € | Similar |
| UHE1V331MPD | Nichicon | 1.201 | 493-1581-ND | 0,69000 € | Similar |
| UHV1V331MPD1TD | Nichicon | 856 | 493-UHV1V331MPD1TDCT-ND | 0,84000 € | Parametric Equivalent |
| EEU-FM1V331 | Panasonic Industry | 33.424 | P12413-ND | 0,80000 € | Similar |
| EEU-FM1V331B | Panasonic Industry | 15.847 | P19722CT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,26220 € | 26,22 € |
| 500 | 0,20840 € | 104,20 € |
| 2.000 | 0,17734 € | 354,68 € |
| 4.000 | 0,16562 € | 662,48 € |
| 6.000 | 0,15970 € | 958,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

