330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM1V331

DigiKey Part Number
P12413-ND
Manufacturer
Manufacturer Product Number
EEU-FM1V331
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.253 A @ 120 Hz
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.586
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50900 €5,09 €
500,38580 €19,29 €
2000,31355 €62,71 €
6000,27252 €163,51 €
1.0000,25715 €257,15 €
2.6000,23347 €607,02 €
5.0000,22042 €1.102,10 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €