



UKA1V331MPD | |
|---|---|
DigiKey Part Number | 493-16827-ND |
Manufacturer | |
Manufacturer Product Number | UKA1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG331 | Panasonic Industry | 0 | P5553-ND | 0,67000 € | Direct |
| ELZA350ELL331MJC5S | Chemi-Con | 3.805 | 565-ELZA350ELL331MJC5S-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,57440 € | 28,72 € |
| 200 | 0,47345 € | 94,69 € |
| 600 | 0,41607 € | 249,64 € |
| 1.000 | 0,39460 € | 394,60 € |
| 2.600 | 0,36152 € | 939,95 € |
| 5.000 | 0,34330 € | 1.716,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

