Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1J331MHM1TO | |
|---|---|
DigiKey Part Number | 493-10879-1-ND - Cut Tape (CT) 493-10879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1J331MHM1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1J331MHM1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 541 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 811.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A331MHD1TO | Nichicon | 388 | 493-11056-1-ND | 1,48000 € | Direct |
| UBW1J331MHD1TO | Nichicon | 454 | 493-13170-1-ND | 1,83000 € | Upgrade |
| UKL1J331MHD1TO | Nichicon | 292 | 493-10545-1-ND | 1,43000 € | Upgrade |
| UPJ1J331MHD1TO | Nichicon | 486 | 493-5074-1-ND | 0,99000 € | Upgrade |
| UPM1J331MHD1TO | Nichicon | 365 | 493-12152-1-ND | 0,99000 € | Upgrade |















