
63RX30330MG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-1677-1-ND - Cut Tape (CT) 1189-1677-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63RX30330MG412.5X25 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 63RX30330MG412.5X25 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,56040 € | 56,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45870 € | 229,35 € |
| 1.000 | 0,42663 € | 426,63 € |
| 1.500 | 0,41045 € | 615,67 € |
| 2.500 | 0,39243 € | 981,08 € |
| 3.500 | 0,38183 € | 1.336,40 € |
| 5.000 | 0,37159 € | 1.857,95 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

