



UFW2A331MHD1TO | |
|---|---|
DigiKey Part Number | 493-11056-1-ND - Cut Tape (CT) 493-11056-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.125 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A331MHD | Nichicon | 501 | 493-15168-ND | 1,48000 € | Parametric Equivalent |
| UVK2A331MHD | Nichicon | 0 | 493-14379-ND | 1,23000 € | Parametric Equivalent |
| UVK2A331MHD1TO | Nichicon | 981 | 493-12608-1-ND | 1,23000 € | Parametric Equivalent |
| UVR2A331MHD | Nichicon | 1.699 | 493-1150-ND | 1,17000 € | Parametric Equivalent |
| UVR2A331MHD1TO | Nichicon | 1.011 | 493-12819-1-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,74500 € | 37,25 € |
| 100 | 0,67670 € | 67,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55904 € | 279,52 € |
| 1.000 | 0,52199 € | 521,99 € |
| 1.500 | 0,50330 € | 754,95 € |
| 2.500 | 0,48246 € | 1.206,15 € |
| 3.500 | 0,47021 € | 1.645,74 € |
| 5.000 | 0,45839 € | 2.291,95 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

