



UVR2A331MHD | |
|---|---|
DigiKey Part Number | 493-1150-ND |
Manufacturer | |
Manufacturer Product Number | UVR2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A331MHD | Nichicon | 214 | 493-10539-ND | 1,75000 € | Similar |
| URS2A331MHD | Nichicon | 985 | 493-15918-ND | 1,60000 € | Similar |
| ECA-2AM331B | Panasonic Industry | 4 | P19561CT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,57720 € | 28,86 € |
| 100 | 0,52190 € | 52,19 € |
| 500 | 0,42672 € | 213,36 € |
| 1.000 | 0,39672 € | 396,72 € |
| 2.500 | 0,36471 € | 911,77 € |
| 5.000 | 0,34521 € | 1.726,05 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

