Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY2A331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12953-1-ND - Cut Tape (CT) 493-12953-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2A331MHD | Nichicon | 879 | 493-16361-ND | 1,45000 € | Parametric Equivalent |
| UVZ2A331MHD | Nichicon | 3.266 | 493-1378-ND | 1,23000 € | Parametric Equivalent |
| UVZ2A331MHD1TO | Nichicon | 24.632 | 493-13506-1-ND | 1,14000 € | Parametric Equivalent |
| 100PX330MEFC12.5X25 | Rubycon | 1.960 | 1189-1003-ND | 1,34000 € | Parametric Equivalent |
| EKMQ101ELL331MK25S | Chemi-Con | 1.790 | 565-EKMQ101ELL331MK25S-ND | 2,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,72960 € | 36,48 € |
| 100 | 0,66240 € | 66,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54680 € | 273,40 € |
| 1.000 | 0,51038 € | 510,38 € |
| 1.500 | 0,49201 € | 738,01 € |
| 2.500 | 0,47153 € | 1.178,83 € |
| 3.500 | 0,45949 € | 1.608,22 € |
| 5.000 | 0,44787 € | 2.239,35 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |





