
EKMQ101ELL331MK25S | |
|---|---|
DigiKey Part Number | 565-EKMQ101ELL331MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ101ELL331MK25S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ101ELL331MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77200 € | 17,72 € |
| 50 | 1,40740 € | 70,37 € |
| 100 | 1,29260 € | 129,26 € |
| 500 | 1,09502 € | 547,51 € |
| 1.000 | 1,03287 € | 1.032,87 € |
| 3.000 | 0,95524 € | 2.865,72 € |
| 5.000 | 0,92624 € | 4.631,20 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

