



UBW1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-13170-1-ND - Cut Tape (CT) 493-13170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,93560 € | 46,78 € |
| 100 | 0,85310 € | 85,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69832 € | 349,16 € |
| 1.000 | 0,65431 € | 654,31 € |
| 1.500 | 0,63211 € | 948,16 € |
| 2.500 | 0,60736 € | 1.518,40 € |
| 3.500 | 0,59281 € | 2.074,84 € |
| 5.000 | 0,57876 € | 2.893,80 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

