



UPJ1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-5074-1-ND - Cut Tape (CT) 493-5074-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.42 A @ 10 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J331MHD1TO | Nichicon | 365 | 493-12152-1-ND | 0,99000 € | Direct |
| UPJ1J331MHD | Nichicon | 1.338 | 493-15654-ND | 0,99000 € | Parametric Equivalent |
| MAL214638331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638331E3-ND | 1,25914 € | Upgrade |
| 860080778021 | Würth Elektronik | 0 | 732-9141-1-ND | 1,34000 € | Parametric Equivalent |
| EY1K331MP51225ER | Chinsan (Elite) | 0 | 4191-EY1K331MP51225ERCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,43750 € | 43,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35406 € | 177,03 € |
| 1.000 | 0,32816 € | 328,16 € |
| 1.500 | 0,31509 € | 472,63 € |
| 2.500 | 0,30052 € | 751,30 € |
| 3.500 | 0,29196 € | 1.021,86 € |
| 5.000 | 0,28369 € | 1.418,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

