330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1J331MHD1TO

DigiKey Part Number
493-10545-1-ND - Cut Tape (CT)
493-10545-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1J331MHD1TO
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J331MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Ripple Current @ High Frequency
1.065 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,94000 €9,40 €
500,72760 €36,38 €
1000,66040 €66,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,54478 €272,39 €
1.0000,50837 €508,37 €
1.5000,49000 €735,00 €
2.5000,46952 €1.173,80 €
3.5000,45749 €1.601,21 €
5.0000,44586 €2.229,30 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €