Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1E331MPM1TD | |
|---|---|
DigiKey Part Number | 493-10914-1-ND - Cut Tape (CT) 493-10914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1E331MPM1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1E331MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 351 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J331MPD1TD | Nichicon | 5.456 | 493-11029-1-ND | 1,10000 € | Direct |
| UBW1V331MPD1TD | Nichicon | 0 | 493-13181-1-ND | 1,17000 € | Upgrade |
| UKW1J331MPD1TD | Nichicon | 1.221 | 493-10742-1-ND | 1,11000 € | Upgrade |
| UPJ1V331MPD1TD | Nichicon | 15.518 | 493-5120-1-ND | 0,64000 € | Upgrade |
| UPM1V331MPD1TD | Nichicon | 2.308 | 493-11134-1-ND | 0,75000 € | Upgrade |















