



UVK1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12589-1-ND - Cut Tape (CT) 493-12589-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.065 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32720 € | 16,36 € |
| 100 | 0,29290 € | 29,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23376 € | 116,88 € |
| 1.000 | 0,21510 € | 215,10 € |
| 1.500 | 0,20569 € | 308,54 € |
| 2.500 | 0,19519 € | 487,98 € |
| 3.500 | 0,18901 € | 661,54 € |
| 5.000 | 0,18305 € | 915,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

