



UKW1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10742-1-ND - Cut Tape (CT) 493-10742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 975 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J331MPD | Nichicon | 2.044 | 493-15153-ND | 0,89000 € | Parametric Equivalent |
| UFW1J331MPD1TD | Nichicon | 5.456 | 493-11029-1-ND | 1,09000 € | Parametric Equivalent |
| UKW1J331MPD | Nichicon | 126 | 493-15503-ND | 1,10000 € | Parametric Equivalent |
| UVK1J331MPD | Nichicon | 0 | UVK1J331MPD-ND | 0,17281 € | Parametric Equivalent |
| UVK1J331MPD1TD | Nichicon | 803 | 493-12589-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,54440 € | 27,22 € |
| 100 | 0,49180 € | 49,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40106 € | 200,53 € |
| 1.000 | 0,37249 € | 372,49 € |
| 1.500 | 0,35808 € | 537,12 € |
| 2.500 | 0,34201 € | 855,02 € |
| 3.500 | 0,33256 € | 1.163,96 € |
| 5.000 | 0,32343 € | 1.617,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

