



UFW1J331MPD | |
|---|---|
DigiKey Part Number | 493-15153-ND |
Manufacturer | |
Manufacturer Product Number | UFW1J331MPD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1J331MPD | Nichicon | 126 | 493-15503-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,43000 € | 21,50 € |
| 200 | 0,35095 € | 70,19 € |
| 600 | 0,30590 € | 183,54 € |
| 1.000 | 0,28904 € | 289,04 € |
| 2.600 | 0,26307 € | 683,98 € |
| 5.000 | 0,24875 € | 1.243,75 € |
| 10.000 | 0,23608 € | 2.360,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

