



UFW1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11029-1-ND - Cut Tape (CT) 493-11029-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 975 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J331MPD | Nichicon | 2.044 | 493-15153-ND | 0,89000 € | Parametric Equivalent |
| UKW1J331MPD | Nichicon | 126 | 493-15503-ND | 1,10000 € | Parametric Equivalent |
| UKW1J331MPD1TD | Nichicon | 1.221 | 493-10742-1-ND | 1,10000 € | Parametric Equivalent |
| UVK1J331MPD | Nichicon | 0 | UVK1J331MPD-ND | 0,17281 € | Parametric Equivalent |
| UVK1J331MPD1TD | Nichicon | 803 | 493-12589-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,53240 € | 26,62 € |
| 100 | 0,48070 € | 48,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39166 € | 195,83 € |
| 1.000 | 0,36364 € | 363,64 € |
| 1.500 | 0,34949 € | 524,24 € |
| 2.500 | 0,33371 € | 834,27 € |
| 3.500 | 0,32443 € | 1.135,50 € |
| 5.000 | 0,31548 € | 1.577,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

