



UPS1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11952-1-ND - Cut Tape (CT) 493-11952-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H331MPD1TD | Nichicon | 4.499 | 493-11970-1-ND | 0,93000 € | Upgrade |
| UVY1J331MPD | Nichicon | 2.104 | 493-16173-ND | 0,94000 € | Parametric Equivalent |
| UVY1J331MPD1TD | Nichicon | 3.392 | 493-12933-1-ND | 0,97000 € | Parametric Equivalent |
| UVZ1J331MPD | Nichicon | 2.062 | 493-1357-ND | 0,81000 € | Parametric Equivalent |
| UVZ1J331MPD1TD | Nichicon | 2.411 | 493-13484-1-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37060 € | 18,53 € |
| 100 | 0,33250 € | 33,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26680 € | 133,40 € |
| 1.000 | 0,24608 € | 246,08 € |
| 1.500 | 0,23562 € | 353,43 € |
| 2.500 | 0,22396 € | 559,90 € |
| 3.500 | 0,21711 € | 759,88 € |
| 5.000 | 0,21049 € | 1.052,45 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

