



UPW1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11970-1-ND - Cut Tape (CT) 493-11970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 669.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C6337M000 | TDK | 4.400 | 495-B41858C6337M000-ND | 0,98000 € | Parametric Equivalent |
| RXW331M1HBK-1020S | Surge | 396 | 4403-RXW331M1HBK-1020S-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,40410 € | 40,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32700 € | 163,50 € |
| 1.000 | 0,30268 € | 302,68 € |
| 1.500 | 0,29041 € | 435,62 € |
| 2.500 | 0,27673 € | 691,82 € |
| 3.500 | 0,26868 € | 940,38 € |
| 5.000 | 0,26091 € | 1.304,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

