
RXW331M1HBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXW331M1HBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXW331M1HBK-1020S |
Description | CAP ALUM 330UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,17598 € | 87,99 € |
| 1.000 | 0,16362 € | 163,62 € |
| 2.500 | 0,15058 € | 376,45 € |
| 5.000 | 0,14272 € | 713,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

