



UVR1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12801-1-ND - Cut Tape (CT) 493-12801-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 816.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,27810 € | 27,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22160 € | 110,80 € |
| 1.000 | 0,20378 € | 203,78 € |
| 1.500 | 0,19479 € | 292,19 € |
| 2.500 | 0,18475 € | 461,88 € |
| 3.500 | 0,17885 € | 625,98 € |
| 5.000 | 0,17315 € | 865,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

