Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct




LASW6271MELB40 | |
|---|---|
DigiKey Part Number | LASW6271MELB40-ND |
Manufacturer | |
Manufacturer Product Number | LASW6271MELB40 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LASW6271MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6271MELB30 | Nichicon | 188 | 493-8206-ND | 6,63000 € | Direct |
| LGNW6271MELB30 | Nichicon | 221 | 493-8382-ND | 6,40000 € | Direct |
| LQSW6271MELB30 | Nichicon | 200 | 493-7628-ND | 7,16000 € | Direct |
| LGX2W271MELB40 | Nichicon | 105 | 493-7852-ND | 8,01000 € | Upgrade |
| LGU2W271MELB | Nichicon | 0 | 493-2864-ND | 7,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,16315 € | 832,63 € |
| Unit Price without VAT: | 4,16315 € |
|---|---|
| Unit Price with VAT: | 4,95415 € |













