
420MXH270MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-420MXH270MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH270MEFCSN30X30 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH270MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.016 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 8,11100 € | 81,11 € |
| 50 | 6,83460 € | 341,73 € |
| 100 | 6,43280 € | 643,28 € |
| 500 | 5,74336 € | 2.871,68 € |
| 1.000 | 5,52683 € | 5.526,83 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

