Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK270MEFC30X25 | |
|---|---|
DigiKey Part Number | 420MXK270MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK270MEFC30X25 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK270MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.904 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK270MEFCSN30X25 | Rubycon | 0 | 1189-2617-ND | 8,04000 € | Parametric Equivalent |
| 420VXT270MEFCSN30X25 | Rubycon | 99 | 1189-420VXT270MEFCSN30X25-ND | 8,38000 € | Parametric Equivalent |
| 450MXT270MEFCSN30X25 | Rubycon | 40 | 1189-450MXT270MEFCSN30X25-ND | 8,51000 € | Parametric Equivalent |
| 450VXT270MEFCSN30X25 | Rubycon | 29 | 1189-450VXT270MEFCSN30X25-ND | 8,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,63650 € | 363,65 € |
| Unit Price without VAT: | 3,63650 € |
|---|---|
| Unit Price with VAT: | 4,32744 € |




