LKX2W271MESB40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 110
Unit Price: 8,11000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,56080 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 7,72000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 148
Unit Price: 8,06000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 15,32000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: 14,47000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 60
Unit Price: 9,18000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,24000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 95
Unit Price: 7,93000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,19000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 50
Unit Price: 8,94000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,21859 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,38522 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2W271MESB40

DigiKey Part Number
LKX2W271MESB40-ND
Manufacturer
Manufacturer Product Number
LKX2W271MESB40
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2W271MESB40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Ripple Current @ High Frequency
1.7589 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,65040 €930,08 €
Manufacturers Standard Package
Unit Price without VAT:4,65040 €
Unit Price with VAT:5,53398 €