



LGX2W271MELB40 | |
|---|---|
DigiKey Part Number | 493-7852-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W271MELB40 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W271MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9019 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG270MEFCSN30X35 | Rubycon | 58 | 450VXG270MEFCSN30X35-ND | 8,79000 € | Direct |
| 450VXH270MEFCSN30X30 | Rubycon | 164 | 1189-2036-ND | 7,94000 € | Direct |
| ELHS4H1VSN271MR40S | Chemi-Con | 200 | 565-ELHS4H1VSN271MR40S-ND | 14,29000 € | Upgrade |
| 475VXG270MEFCSN30X40 | Rubycon | 90 | 1189-475VXG270MEFCSN30X40-ND | 11,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 5,70100 € | 57,01 € |
| 50 | 4,74780 € | 237,39 € |
| 200 | 4,19880 € | 839,76 € |
| 600 | 3,88757 € | 2.332,54 € |
| 1.000 | 3,77133 € | 3.771,33 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

