270 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475VXG270MEFCSN30X40

DigiKey Part Number
1189-475VXG270MEFCSN30X40-ND
Manufacturer
Manufacturer Product Number
475VXG270MEFCSN30X40
Description
CAP ALUM 270UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.17 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
475 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,00000 €11,00 €
107,95600 €79,56 €
506,70060 €335,03 €
1006,30550 €630,55 €
5005,62774 €2.813,87 €
1.0005,41482 €5.414,82 €
Manufacturers Standard Package
Unit Price without VAT:11,00000 €
Unit Price with VAT:13,09000 €