Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

420MXC270MEFC30X35 | |
|---|---|
DigiKey Part Number | 420MXC270MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXC270MEFC30X35 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXC270MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG270MEFCSN30X30 | Rubycon | 100 | 1189-420MXG270MEFCSN30X30-ND | 6,71000 € | Direct |
| 420MXK270MEFC30X25 | Rubycon | 0 | 420MXK270MEFC30X25-ND | 3,63650 € | Direct |
| 420HXG270MEFC30X35 | Rubycon | 0 | 420HXG270MEFC30X35-ND | 2,68130 € | Parametric Equivalent |
| 450HXG270MEFC30X35 | Rubycon | 0 | 450HXG270MEFC30X35-ND | 4,10480 € | Parametric Equivalent |
| 450HXG270MEFCSN30X35 | Rubycon | 87 | 1189-2860-ND | 7,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,74030 € | 174,03 € |
| Unit Price without VAT: | 1,74030 € |
|---|---|
| Unit Price with VAT: | 2,07096 € |













