Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450HXG270MEFC30X35 | |
|---|---|
DigiKey Part Number | 450HXG270MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG270MEFC30X35 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG270MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.968 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG270MEFCSN30X35 | Rubycon | 87 | 1189-2860-ND | 7,25000 € | Parametric Equivalent |
| 450MXG270MEFCSN30X35 | Rubycon | 0 | 1189-3003-ND | 4,28340 € | Parametric Equivalent |
| 450VXG270MEFC30X35 | Rubycon | 0 | 450VXG270MEFC30X35-ND | 4,04500 € | Parametric Equivalent |
| 450VXG270MEFCSN30X35 | Rubycon | 58 | 450VXG270MEFCSN30X35-ND | 8,79000 € | Parametric Equivalent |
| 450VXS270MEFC30X35 | Rubycon | 0 | 450VXS270MEFC30X35-ND | 4,60370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,10480 € | 410,48 € |
| Unit Price without VAT: | 4,10480 € |
|---|---|
| Unit Price with VAT: | 4,88471 € |













