Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2W271MELB35 | |
|---|---|
DigiKey Part Number | 493-7807-ND |
Manufacturer | |
Manufacturer Product Number | LQS2W271MELB35 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2W271MELB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7589 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2W271MELB35 | Nichicon | 0 | 493-8405-ND | 6,89000 € | Parametric Equivalent |
| 450MXK270MEFCSN30X30 | Rubycon | 84 | 1189-3470-ND | 7,48000 € | Direct |
| 450VXH270MEFCSN30X30 | Rubycon | 164 | 1189-2036-ND | 7,94000 € | Direct |
| EKMS451VSN271MR35S | Chemi-Con | 190 | 565-EKMS451VSN271MR35S-ND | 15,03000 € | Direct |
| ELXS451VSN271MR35S | Chemi-Con | 0 | 565-ELXS451VSN271MR35S-ND | 11,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,52855 € | 705,71 € |
| Unit Price without VAT: | 3,52855 € |
|---|---|
| Unit Price with VAT: | 4,19897 € |














