


BH24DL | |
|---|---|
DigiKey Part Number | BH24DL-ND |
Manufacturer | |
Manufacturer Product Number | BH24DL |
Description | BATT HOLDER D 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH24DL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,66400 € | 26,64 € |
| 50 | 2,33900 € | 116,95 € |
| 100 | 2,21140 € | 221,14 € |
| 300 | 2,02353 € | 607,06 € |
| 500 | 1,94166 € | 970,83 € |
| 1.000 | 1,83588 € | 1.835,88 € |
| 2.500 | 1,70482 € | 4.262,05 € |
| 5.000 | 1,61192 € | 8.059,60 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |










