ALD-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD-12PP

DigiKey Part Number
547-ALD-12PP-ND
Manufacturer
Manufacturer Product Number
ALD-12PP
Description
BATTERY ALKALINE 1.5V D
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
119,74000 €19,74 €
1615,72250 €251,56 €
5614,18911 €794,59 €
10413,48750 €1.402,70 €
25612,52816 €3.207,21 €
50411,85196 €5.973,39 €
Unit Price without VAT:19,74000 €
Unit Price with VAT:23,49060 €